Parametric results for: av9154a-27 under Clock Generators

Filter Your Search

1 - 10 of 19 results

|
-
-
-
Manufacturer Part Number: av9154a27
Select parts from the table below to compare.
Compare
Compare
AV9154A-27CN16
Integrated Device Technology Inc
Check for Price No No Transferred 32 MHz 80.18 MHz NO 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3V SUPPLY 50 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 3.683 mm 7.62 mm 19.431 mm INTEGRATED DEVICE TECHNOLOGY INC DIP PLASTIC, DIP-16 16 not_compliant EAR99 8542.39.00.01
AV9154A-27CN16WLF
Integrated Device Technology Inc
Check for Price Yes Obsolete 14.318 MHz 80.18 MHz NO 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 50 mA 5.5 V 2.97 V COMMERCIAL R-PDIP-T16 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP 0.600 INCH, PLASTIC, DIP-16 16 compliant EAR99 8542.39.00.01
AV9154A-27CS16
Integrated Circuit Systems Inc
Check for Price No Transferred 32 MHz 80.18 MHz YES 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3V SUPPLY 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm INTEGRATED CIRCUIT SYSTEMS INC 0.150 INCH, SKINNY, SOIC-16 unknown
AV9154A-27CN16W
Integrated Device Technology Inc
Check for Price No No Obsolete 14.318 MHz 80.18 MHz NO 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 5.5 V 2.97 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL INTEGRATED DEVICE TECHNOLOGY INC DIP DIP, 16 compliant EAR99 8542.39.00.01
AV9154A-27CS16
Integrated Device Technology Inc
Check for Price No No Obsolete 32 MHz 80.18 MHz YES 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3V SUPPLY 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, SKINNY, SOIC-16 16 compliant EAR99 8542.39.00.01
AV9154A-27S16-LF
Integrated Device Technology Inc
Check for Price Yes Obsolete 14.318 MHz 66.48 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.8542 mm 3.9 mm 9.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.150 INCH, SKINNY, SOIC-16 16 compliant EAR99 8542.39.00.01
AV9154A-27N16
Integrated Device Technology Inc
Check for Price No No Transferred 14.318 MHz 66.48 MHz NO 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 34 mA 3.6 V 3 V COMMERCIAL R-PDIP-T16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 19.05 mm INTEGRATED CIRCUIT SYSTEMS INC DIP DIP, 16 unknown EAR99 8542.39.00.01
AV9154A-27CS16T
Integrated Device Technology Inc
Check for Price No No Transferred 32 MHz 80.18 MHz YES 5 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS ALSO OPERATES AT 3.3V SUPPLY 50 mA 5.5 V 4.5 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 3.9116 mm 9.906 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, 16 unknown EAR99 8542.39.00.01
AV9154A-27S16
Integrated Device Technology Inc
Check for Price No No Transferred 14.318 MHz 66.48 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 34 mA 3.6 V 3 V COMMERCIAL R-PDSO-G16 Not Qualified e0 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 1.8542 mm 3.9 mm 9.9 mm INTEGRATED CIRCUIT SYSTEMS INC SOIC SOP, 16 unknown EAR99 8542.39.00.01
AV9154A-27CS16WLF
Integrated Device Technology Inc
Check for Price Yes Obsolete 32 MHz 80.18 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO OPERATES 5V NOM 3.63 V 2.97 V COMMERCIAL R-PDSO-G16 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 10.3 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 0.300 INCH, SOIC-16 16 compliant EAR99 8542.39.00.01