Filter Your Search
1 - 4 of 4 results
![]() |
AV9107C-11CS14LF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 19 MHz | 100.23 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 3.3V NOM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.636 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
AV9107C-11CS14W
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 14.318 MHz | 100.23 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 42 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 9 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | SOP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
AV9107C-11CS14
Integrated Device Technology Inc
|
Check for Price | No | No | Transferred | 19 MHz | 100.23 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | IT ALSO OPERATES AT 3.3V NOM | 42 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9116 mm | 8.636 mm | INTEGRATED CIRCUIT SYSTEMS INC | SOIC | SOP, SOP14,.25 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||
![]() |
AV9107C-11CS14WLF
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 100.23 MHz | YES | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 42 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 0.300 INCH, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 |