Filter Your Search
1 - 3 of 3 results
|
AV7MBE3-156.2500T
Abracon Corporation
|
Check for Price | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ||
|
AV7MBE3-156.2500
Abracon Corporation
|
Check for Price | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock | ||
|
AV7MBE3-156.2500C
Abracon Corporation
|
Check for Price | Active | 156.25 MHz | 50 % | 50 OHM | 2.5 V | CML | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | 2.25 V | 250 mV | 350 ps | NO | 100 ppm | 10 % | 350 ps | 2.75 V | 2.25 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.8mm | ABRACON LLC | compliant | Clock |