Filter Your Search
1 - 2 of 2 results
|
AV4524
Panasonic Electronic Components
|
$1.7394 | Yes | Active | 500 mA | 30 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | .5A@30VDC | 0.25 N | 2.4 mm | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | 2.8 mm | NO | SOLDER | 4.5 mm | 2.5 mm | 7.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic | |||
|
AV452461
Panasonic Electronic Components
|
$1.9737 | Yes | Yes | Active | 100 mA | 30 V | 200000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | .1A@30VDC | 0.25 N | 2.4 mm | -25 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | 2.8 mm | NO | SOLDER | 4.5 mm | 2.5 mm | 7.5 mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.50.70.00 | Panasonic |