Filter Your Search
1 - 2 of 2 results
|
AUIRS2092STR
Infineon Technologies AG
|
$2.7095 | Yes | Obsolete | 2 | 22 kHz | SOP | 500 W | 18 V | CLASS D AUDIO AMPLIFIER | 1 | 13 mA | 10 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.905 mm | 9.89 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.33.00.01 | Infineon | |||||
|
AUIRS2092STR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 2 | 22 kHz | SOP | 500 W | 18 V | AUDIO AMPLIFIER | 1 | 12.5 mA | 10 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.905 mm | 9.89 mm | 1.75 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.33.00.01 | SOIC | 16 |