Parametric results for: auirls4030-7trr under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: auirls40307trr
Select parts from the table below to compare.
Compare
Compare
AUIRLS4030-7TRR
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 100 V 1 190 A 3.9 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY 320 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 370 W 750 A SWITCHING SILICON R-PSSO-G6 e3 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, D2PAK-7 7 compliant EAR99
AUIRLS4030-7TRR
Infineon Technologies AG
Check for Price Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 6 100 V 1 190 A 3.9 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY 320 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 370 W 750 A SWITCHING SILICON R-PSSO-G6 e3 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G6 not_compliant EAR99 Infineon