Parametric results for: auirg4bc30s-s under IGBTs

Filter Your Search

1 - 8 of 8 results

All Filters
|
Manufacturer Part Number: auirg4bc30ss
Select parts from the table below to compare.
Compare
Select Parts Part Number
AUIRG4BC30S-SL
Infineon Technologies AG
AUIRG4BC30SSTRL
International Rectifier
AUIRG4BC30SSTRR
Infineon Technologies AG
AUIRG4BC30S-S
Infineon Technologies AG
AUIRG4BC30SSTRL
Infineon Technologies AG
AUIRG4BC30S-SL
International Rectifier
AUIRG4BC30SSTRR
International Rectifier
AUIRG4BC30S-S
International Rectifier
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Collector-Emitter Voltage-Max
Gate-Emitter Thr Voltage-Max
Collector Current-Max (IC)
Polarity/Channel Type Surface Mount
Configuration Number of Terminals
Number of Elements Fall Time-Max (tf)
Gate-Emitter Voltage-Max
Power Dissipation-Max (Abs)
Transistor Application
Transistor Element Material
Turn-off Time-Nom (toff) Turn-on Time-Nom (ton) JEDEC-95 Code
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Samacsys Manufacturer
Part Package Code
Pin Count
Yes Obsolete 600 V 6 V 34 A N-CHANNEL NO SINGLE 3 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-262AA R-PSIP-T3 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IN-LINE, R-PSIP-T3 compliant EAR99 Infineon
Yes Transferred 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 D2PAK 3
Yes Obsolete 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99
Yes Obsolete 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, D2PAK-3/2 compliant EAR99 Infineon
Yes Obsolete 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 Infineon
Yes Transferred 600 V 6 V 34 A N-CHANNEL NO SINGLE 3 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-262AA R-PSIP-T3 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-262AA 3
Yes Transferred 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PSSO-G2 compliant EAR99 D2PAK 3
Yes Transferred 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 D2PAK 3
Compare
AUIRG4BC30S-SL
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 6 V 34 A N-CHANNEL NO SINGLE 3 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-262AA R-PSIP-T3 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG IN-LINE, R-PSIP-T3 compliant EAR99 Infineon
AUIRG4BC30SSTRL
International Rectifier
Check for Price Yes Transferred 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 D2PAK 3
AUIRG4BC30SSTRR
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C 260 30 COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG SMALL OUTLINE, R-PSSO-G2 not_compliant EAR99
AUIRG4BC30S-S
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, D2PAK-3/2 compliant EAR99 Infineon
AUIRG4BC30SSTRL
Infineon Technologies AG
Check for Price Yes Obsolete 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 Infineon
AUIRG4BC30S-SL
International Rectifier
Check for Price Yes Transferred 600 V 6 V 34 A N-CHANNEL NO SINGLE 3 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-262AA R-PSIP-T3 150 °C NOT SPECIFIED NOT SPECIFIED COLLECTOR PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP IN-LINE, R-PSIP-T3 compliant EAR99 TO-262AA 3
AUIRG4BC30SSTRR
International Rectifier
Check for Price Yes Transferred 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP SMALL OUTLINE, R-PSSO-G2 compliant EAR99 D2PAK 3
AUIRG4BC30S-S
International Rectifier
Check for Price Yes Transferred 600 V 6 V 34 A N-CHANNEL YES SINGLE 2 1 590 ns 20 V 100 W POWER CONTROL SILICON 1.55 µs 40 ns TO-263AB R-PSSO-G2 e3 1 150 °C COLLECTOR PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN OVER NICKEL GULL WING SINGLE INTERNATIONAL RECTIFIER CORP ROHS COMPLIANT, PLASTIC, D2PAK-3 compliant EAR99 D2PAK 3