Parametric results for: auirfsl4410z under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: auirfsl4410z
Select parts from the table below to compare.
Compare
Compare
AUIRFSL4410Z
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 97 A 9 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY 242 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 390 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP TO-262AA IN-LINE, R-PSIP-T3 3 compliant EAR99
AUIRFSL4410Z
Infineon Technologies AG
Check for Price Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 100 V 1 97 A 9 mΩ AVALANCHE RATED, ULTRA-LOW RESISTANCE, HIGH RELIABILITY 242 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 390 A SWITCHING SILICON TO-262AA R-PSIP-T3 e3 1 175 °C DRAIN PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN OVER NICKEL THROUGH-HOLE SINGLE INFINEON TECHNOLOGIES AG ROHS COMPLIANT, PLASTIC, TO-262, 3 PIN compliant EAR99