Filter Your Search
1 - 10 of 15 results
|
AUIPS1021R
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 400 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | 260 | AEC-Q100 | 30 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | , SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||
|
AUIPS1021STRR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 400 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.54 mm | SINGLE | 10.16 mm | 4.83 mm | 9.08 mm | INTERNATIONAL RECTIFIER CORP | D2PAK | , SMSIP3H,.55TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIPS1021R
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1 | MOS | YES | Not Qualified | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | 2.3 mm | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||
|
AUIPS1021RTR
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1 | MOS | YES | Not Qualified | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | 2.3 mm | SINGLE | INFINEON TECHNOLOGIES AG | , SMSIP3H,.38,90TB | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||
|
AUIPS1021STRL
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1 | MOS | YES | Not Qualified | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
AUIPS1021
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 14 V | 1 | 400 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | NO | R-PSFM-T3 | Not Qualified | e3 | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
AUIPS1021S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 1 | MOS | YES | Not Qualified | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.55TB | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||||||||||||||||
|
AUIPS1021RTR
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 400 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | , SMSIP3H,.38,90TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||||
|
AUIPS1021
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 14 V | 1 | 400 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | NO | R-PSFM-T3 | Not Qualified | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | 2.54 mm | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC, TO-220AB, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||
|
AUIPS1021RTRL
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 14 V | 1 | 400 µs | 100 µs | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | MOS | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | 1 | SINK | 28 V | 6 V | YES | R-PSSO-G3 | Not Qualified | e3 | 1 | AEC-Q100 | 3 | PLASTIC/EPOXY | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | MATTE TIN OVER NICKEL | GULL WING | 2.29 mm | SINGLE | 6.54 mm | 2.39 mm | 6.095 mm | INTERNATIONAL RECTIFIER CORP | TO-252AA | ROHS COMPLIANT, PLASTIC, TO-252AA, DPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 |