Parametric results for: au-y1007 under Telecom and Datacom Connectors

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: auy1007
Select parts from the table below to compare.
Compare
Compare
AU-Y1007
ASSMANN WSW components GmbH
$0.5117 Yes Active 4 2.5 mm 30 mΩ 1.5 A MALE BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE BRASS NOT SPECIFIED RIGHT ANGLE USB CONNECTOR 500VAC V NO 1 GΩ 1 NO NO NO UL 94V-0 -55 °C 85 °C RECTANGULAR USB2.0 NO WHITE MULTIPLE MATING PARTS AVAILABLE NO LOCKING GENERAL PURPOSE RECTANGULAR 5u inch SOLDER ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.30 ASSMANN WSW components GmbH
AU-Y1007-R
ASSMANN WSW components GmbH
$0.5761 Yes Yes Obsolete 4 2.4892 mm 2 30 mΩ 1.5 A MALE 1500 Cycles BOARD POLYBUTYLENE TEREPHTHALATE BRASS RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 500VAC V 1 GΩ 1 POLARIZED HOUSING UL -55 °C 50 °C SOLDERABLE RETENTION CLIPS RECEPTACLE PHOSPHOR BRONZE USB SER A FLAT LOCKING ONE RECTANGULAR 2.0066 mm NICKEL SOLDER 0.429 inch 0.65 inch 0.474 inch 0.122 inch ASSMANN WSW COMPONENTS GMBH unknown EAR99 8536.69.40.30 ASSMANN WSW components GmbH
AU-Y1007-2
ASSMANN WSW components GmbH
$0.6147 Yes Yes Active e3 Tin (Sn) - with Nickel (Ni) barrier ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.30 ASSMANN WSW components GmbH
AU-Y1007-3-R
ASSMANN WSW components GmbH
$1.3937 Yes Obsolete 9 3 30 mΩ 1.5 A MALE 5000 Cycles BOARD LIQUID CRYSTAL POLYMER BRASS AU ON NI RIGHT ANGLE USB CONNECTOR ROHS COMPLIANT 700VAC V 1 GΩ 1 POLARIZED HOUSING UL -40 °C 85 °C SOLDER HOLDING FLANGE PLUG USB, SER B SQ LOCKING ONE FLASH inch NICKEL SOLDER 0.508 inch 0.72 inch 0.508 inch 0.094 inch ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.30 ASSMANN WSW components GmbH
AU-Y1007-3
ASSMANN WSW components GmbH
$1.4684 Yes Yes Active 9 2 2.5 mm 3 30 mΩ 1.5 A MALE 5000 Cycles BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE BRASS RIGHT ANGLE TELECOM AND DATACOM CONNECTOR 100VAC V NO 100 MΩ 1 94V-0 -55 °C 85 °C SOLDER HOLDING POSTS RECTANGULAR USB A NO BLUE YES GENERAL PURPOSE STAGGERED 2 mm 15u inch SOLDER 0.51 inch 0.722 inch 0.5 inch 0.106 inch ASSMANN WSW COMPONENTS GMBH compliant EAR99 8536.69.40.30 ASSMANN WSW components GmbH
AU-Y1007-2-R
ASSMANN WSW components GmbH
Check for Price Yes Obsolete GOLD FLASH TELECOM AND DATACOM CONNECTOR e3 TIN OVER NICKEL PHOSPHOR BRONZE ASSMANN ELECTRONICS INC compliant EAR99 8536.69.40.30 ASSMANN WSW components GmbH