Filter Your Search
1 - 10 of 28 results
Select Parts | Part Number |
---|
|
ATXMEGA64A3U-MH
Microchip Technology Inc
|
||
|
ATXMEGA64A3U-AU
Microchip Technology Inc
|
||
|
ATXMEGA64A3U-MHR
Microchip Technology Inc
|
||
|
ATXMEGA64A3U-AUR
Microchip Technology Inc
|
||
|
ATXMEGA64A3-MH
Microchip Technology Inc
|
||
|
ATXMEGA64A3-AU
Microchip Technology Inc
|
||
|
ATXMEGA64A3-MHR
Microchip Technology Inc
|
||
|
ATXMEGA64A3-AU
Atmel Corporation
|
||
|
ATXMEGA64A3-MHR
Atmel Corporation
|
||
|
ATXMEGA64A3-MH-SL383
Atmel Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Bit Size | Speed | ROM (words) | RAM (bytes) |
CPU Family
|
Clock Frequency-Max
|
Adc Channels
|
Number of I/O Lines | Number of Timers |
Surface Mount
|
Supply Voltage-Nom |
uPs/uCs/Peripheral ICs Type
|
Technology |
Adc Resolution
|
Additional Feature
|
Boundary Scan
|
Can
|
Clock Speed
|
Core Architecture
|
DAC Channels |
Device Core
|
DMA Channels |
Flash Memory
|
Format
|
Has ADC |
Integrated Cache
|
Low Power Mode
|
Number of DMA Channels | Number of Serial I/Os |
On Chip Data RAM Width
|
On Chip Program ROM Width
|
PWM Channels |
Ram
|
ROM Programmability
|
Supply Current-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Seated Height-Max
|
Width
|
Length
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Part Package Code
|
Pin Count
|
Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||
Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||
Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||
Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||
Yes | Not Recommended | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||
Yes | Yes | Not Recommended | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||
Yes | Yes | Not Recommended | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 16 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||
Yes | Yes | Transferred | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 64 | YES | 8 | YES | 4 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | ||||||||||||
Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 64 | YES | 16 | YES | 4 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | ||||||||||||
Yes | Yes | Obsolete | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | unknown | 3A991.A.2 | 8542.31.00.01 |
|
ATXMEGA64A3U-MH
Microchip Technology Inc
|
$5.0188 Buy | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATXMEGA64A3U-AU
Microchip Technology Inc
|
$5.1682 Buy | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATXMEGA64A3U-MHR
Microchip Technology Inc
|
$5.8500 Buy | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||||
|
ATXMEGA64A3U-AUR
Microchip Technology Inc
|
$5.8500 Buy | Yes | Yes | Active | 16 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||
|
ATXMEGA64A3-MH
Microchip Technology Inc
|
$6.8675 Buy | Yes | Not Recommended | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||||||||||||||
|
ATXMEGA64A3-AU
Microchip Technology Inc
|
$9.4337 Buy | Yes | Yes | Not Recommended | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 8542.31.00.01 | Microchip | |||||||||||||
|
ATXMEGA64A3-MHR
Microchip Technology Inc
|
$10.0500 Buy | Yes | Yes | Not Recommended | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 16 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 16 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||||
|
ATXMEGA64A3-AU
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 64 | YES | 8 | YES | 4 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||||
|
ATXMEGA64A3-MHR
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 16 | 32 MHz | 32768 | 4096 | AVR RISC | 32 MHz | 16 | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 12 | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | 0 | 32 | AVR | YES | AVR | YES | 64 | YES | 16 | YES | 4 | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | QFN | 64 | |||||||||||||
|
ATXMEGA64A3-MH-SL383
Atmel Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 8 | 32 MHz | 65536 | 4096 | AVR RISC | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.6V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, QFN-64 | unknown | 3A991.A.2 | 8542.31.00.01 |