Filter Your Search
1 - 2 of 2 results
|
ATXMEGA32A4U-CUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 34 | 1 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | e1 | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, GREEN, VFBGA-49 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||
|
ATXMEGA32A4U-CUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 16384 | 4096 | AVR RISC | 16 MHz | 34 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 16 | YES | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PBGA-B49 | Not Qualified | 85 °C | -40 °C | 49 | PLASTIC/EPOXY | VFBGA | BGA49,7X7,25 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 650 µm | BOTTOM | 1 mm | 5 mm | 5 mm | ATMEL CORP | VFBGA, BGA49,7X7,25 | compliant | 8542.31.00.01 | Microchip | BGA | 49 |