Filter Your Search
1 - 6 of 6 results
|
ATXMEGA256D3-AUR
Atmel Corporation
|
$4.3150 | Yes | Yes | Transferred | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 16 | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 16 | FLASH | 18 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
ATXMEGA256D3-AUR
Microchip Technology Inc
|
$5.5056 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | Microchip | |||||||||||||||
|
ATXMEGA256D3-AU
Microchip Technology Inc
|
$6.6388 | Yes | Yes | Active | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 18 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | compliant | Microchip | |||||||||||||||
|
ATXMEGA256D3-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 16 | 50 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 12 | 0 | 32 | AVR | NO | AVR | NO | 256 | YES | 8 | YES | 16 | FLASH | 18 mA | 3.6 V | 1.6 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TQFP | TQFP64,.63SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, 0.80 MM HEIGHT, GREEN, PLASTIC, MS-026AEB, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||
|
ATXMEGA256D3-AU-SL383
Atmel Corporation
|
Check for Price | Obsolete | ATMEL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATXMEGA256D3-AURA0
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 262144 | 16384 | 32 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 1.6V AT 12MHZ; 8KBYTES BOOT SECTION | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |