Filter Your Search
1 - 4 of 4 results
|
ATXMEGA256A3U-MH
Atmel Corporation
|
$5.0494 | Yes | Transferred | 16 | 32 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 12 MHZ | YES | YES | YES | 16 | YES | FLASH | 15 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | 64 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATXMEGA256A3U-MHR
Microchip Technology Inc
|
$7.4061 | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | compliant | 8542.31.00.01 | Microchip | 5A992.C | ||||
|
ATXMEGA256A3U-MH
Microchip Technology Inc
|
$8.3554 | Yes | Yes | Active | 16 | 32 MHz | 262144 | 16384 | AVR RISC | 32 MHz | 50 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.6 V MINIMUM AT 12 MHZ | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 7 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e4 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | compliant | 8542.31.00.01 | Microchip | 5A992.C | ||||
|
ATXMEGA256A3U-MHR
Atmel Corporation
|
Check for Price | Yes | Transferred | 16 | 32 MHz | 131072 | 16384 | AVR RISC | 16 MHz | 50 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.6 V AT 12 MHZ | YES | YES | YES | 16 | YES | FLASH | 15 mA | 3.6 V | 2.6 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | QFN | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH , GREEN , MO-220VMMD, QFN-64 | 64 | compliant | 8542.31.00.01 | Microchip |