Filter Your Search
1 - 2 of 2 results
|
ATXMEGA128D4-AUR
Microchip Technology Inc
|
$1.8794 | Yes | Yes | Active | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 142 MHz | 34 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.6 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 34 | 2 | 8 | 8 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | compliant | Microchip | ||||||||||||
|
ATXMEGA128D4-AUR
Atmel Corporation
|
$3.0389 | Yes | Transferred | 8 | 32 MHz | 131072 | 8192 | AVR RISC | 32 MHz | 12 | 34 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 12 | ITS ALSO OPERATES AT 1.6V AT 12 MHZ | 0 | 32 | AVR | NO | AVR | YES | 128 | YES | 8 | YES | 8 | FLASH | 12 mA | 3.6 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | TQFP, TQFP44,.47SQ,32 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 |