Filter Your Search
1 - 10 of 51 results
|
ATV750BQ-25KM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QFJ | WQCCJ, | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ATV750BQ-25DC
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 25 ns | 11 | 10 | UV PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | 70 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | WDIP, | 24 | compliant | 8542.39.00.01 | |||||||||||||
|
ATV750BQL-25JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | 10 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 29 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | |||
|
ATV750BQL-25PC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 29 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||
|
ATV750BQ-10JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 11 | 10 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 71 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | ||||
|
ATV750BQL-15KC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 | 10 | UV PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J28 | Not Qualified | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QFJ | WQCCJ, | 28 | compliant | 8542.39.00.01 | |||||||||||||
|
ATV750BQL-25KM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | MACROCELL | 5.5 V | 4.5 V | S-CQCC-J28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QFJ | WQCCJ, | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ATV750BQL-25SC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 29 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 15.4 mm | 2.65 mm | ATMEL CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | ||||||
|
ATV750BQL-15PC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | OT PLD | COMMERCIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 41 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.08 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | compliant | 8542.39.00.01 | ||||||
|
ATV750BQL-25NM
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 11 | 10 | 10 | OT PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 29 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.54 mm | ATMEL CORP | QLCC | QCCN, LCC28,.45SQ | 28 | compliant | 3A001.A.2.C | 8542.39.00.01 |