Filter Your Search
1 - 1 of 1 results
|
ATV750BL-15PI
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 15 ns | 11 | 10 | 10 | OT PLD | INDUSTRIAL | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 41 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32 mm | 5.06 mm | ATMEL CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |