Parametric results for: atv2500l30lc under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: atv2500l30lc
Select parts from the table below to compare.
Compare
Compare
ATV2500L-30LC
Atmel Corporation
Check for Price No Obsolete 5 V 30 ns 14 24 24 UV PLD COMMERCIAL SQUARE CMOS 14 DEDICATED INPUTS, 24 I/O 24 MACROCELLS 33 MHz NO NO MACROCELL 5.5 V 4.5 V S-CQCC-N44 Not Qualified e0 70 °C 44 CERAMIC, METAL-SEALED COFIRED WQCCN LCC44,.65SQ SQUARE CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 16.51 mm 16.51 mm 3.05 mm ATMEL CORP LCC WQCCN, LCC44,.65SQ 44 unknown 8542.39.00.01