Filter Your Search
1 - 1 of 1 results
|
ATV2500BQL-30DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 13 | 24 | 24 | UV PLD | MIL-STD-883 Class B | MILITARY | RECTANGULAR | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 26 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.45 mm | 5.72 mm | ATMEL CORP | DIP | WDIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | Microchip |