Filter Your Search
1 - 10 of 402 results
|
ATV2500BV-20LM/883
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 20 ns | 38 | 24 | 13 | 24 | UV PLD | MILITARY | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 37 MHz | MACROCELL | 5.5 V | 3 V | S-CQCC-N44 | Not Qualified | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 3.05 mm | ATMEL CORP | LCC | WQCCN, | 44 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||
|
ATV2500BL-15KI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 24 | UV PLD | INDUSTRIAL | SQUARE | CMOS | NO | NO | NO | S-XQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||||
|
5962-9154603MXA
Microchip Technology Inc
|
Check for Price | Obsolete | 5 V | 35 ns | 14 | 24 | OT PLD | MIL-STD-883 | MILITARY | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 24 I/O | 28 MHz | MACROCELL | 5.5 V | 4.5 V | R-CQCC-N44 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | LCC-44 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||||||
|
ATV2500L-30JC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 30 ns | 14 | 24 | 24 | OT PLD | COMMERCIAL | SQUARE | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 33 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.39.00.01 | |||||||
|
ATV2500BQL-25KC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 25 ns | 13 | 24 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 31 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-CQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.5862 mm | 16.5862 mm | 4.57 mm | ATMEL CORP | LCC | WINDOWED, CERAMIC, LCC-44 | 44 | unknown | 8542.39.00.01 | |||||||
|
ATV2500BVL-25LC
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 25 ns | 38 | 24 | 13 | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | 13 DEDICATED INPUTS, 24 I/O | PAL WITH MACROCELLS; 24 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | 27.8 MHz | MACROCELL | 5.5 V | 3 V | S-CQCC-N44 | Not Qualified | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC44,.65SQ | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 16.51 mm | 16.51 mm | 3.05 mm | ATMEL CORP | LCC | WQCCN, | 44 | unknown | 8542.39.00.01 | |||||||||||||
|
ATV2500-45KM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 45 ns | 24 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | NO | NO | NO | S-XQCC-J44 | Not Qualified | e0 | 2 | 125 °C | -55 °C | 225 | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
ATV2500L-35DM/883
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 14 | 24 | 24 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 14 DEDICATED INPUTS, 24 I/O | 24 MACROCELLS | 28 MHz | NO | NO | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, GLASS-SEALED | WDIP | DIP40,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.45 mm | 5.72 mm | ATMEL CORP | DIP | 0.600 INCH, WINDOWED, CERDIP-40 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
ATV2500-35JI
Atmel Corporation
|
Check for Price | No | Transferred | 5 V | 35 ns | 24 | OT PLD | INDUSTRIAL | SQUARE | CMOS | NO | NO | NO | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC44,.7SQ | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ATV2500-35KC
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 35 ns | 24 | UV PLD | COMMERCIAL | SQUARE | CMOS | NO | NO | NO | S-XQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | ATMEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 |