Filter Your Search
1 - 3 of 3 results
|
ATTINY88-15MZ
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 8 MHz | 8 | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 10 | 0 | 12 | AVR | AVR | NO | 8 | YES | 8 | 0.5 | FLASH | 12 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 8542.31.00.01 | ||||||||||
|
ATTINY88-15MZVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 8192 | 8 | 8 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N32 | e3 | 125 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN-32 | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||||||||||||||||
|
ATTINY88-15MZ
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 8 | 8 MHz | 28 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | 8 | YES | FLASH | 12 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N32 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | 5 X 5 MM, 0.50 MM PITCH, GREEN, MO-220VHHD-2, QFN-32 | compliant | 8542.31.00.01 | EAR99 | Microchip |