Parametric results for: attiny85-20sh under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: attiny8520sh
Select parts from the table below to compare.
Compare
Compare
ATTINY85-20SH
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 8192 512 AVR RISC 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 8 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP SOIC 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 8 compliant 8542.31.00.01
ATTINY85-20SHR
Atmel Corporation
Check for Price Yes Transferred 8 20 MHz 8192 20 MHz 4 6 YES 5 V MICROCONTROLLER, RISC CMOS 10 ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ 0 20 AVR NO AVR NO 8 YES 8 YES 0.5 FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm ATMEL CORP SOP, compliant 8542.31.00.01
ATTINY85-20SHR
Microchip Technology Inc
Check for Price Yes Yes Obsolete 8 20 MHz 8192 512 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHZ NO NO YES 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 compliant 8542.31.00.01 EAR99 Microchip
ATTINY85-20SH
Microchip Technology Inc
Check for Price Yes Yes Obsolete 8 20 MHz 8192 512 AVR RISC 20 MHz 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 10 MHZ NO NO YES 8 YES FLASH 8 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.16 mm 5.24 mm 5.29 mm MICROCHIP TECHNOLOGY INC 0.208 INCH, GREEN, EIAJ, PLASTIC, SOIC-8 compliant 8542.31.00.01 EAR99 Microchip