Filter Your Search
1 - 4 of 4 results
|
ATTINY841-MUR
Atmel Corporation
|
$1.2643 | Yes | Transferred | 8 | 16 MHz | 4096 | 512 | AVR RISC | 12 MHz | 12 | 12 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 10 | NO | 0 | 16 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 16 | YES | 0.25 | FLASH | 6 mA | 5.5 V | 1.7 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | HVQCCN, | compliant | 8542.31.00.01 | Microchip | |||||||
|
ATTINY841-MU
Microchip Technology Inc
|
$1.3846 | Yes | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 12 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 16 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | MLF-20 | compliant | 8542.31.00.01 | Microchip | |||||||||||
|
ATTINY841-MUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 4096 | 512 | AVR RISC | 12 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 16 | YES | FLASH | 6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | MLF-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||
|
ATTINY841-MU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 4096 | 512 | AVR RISC | 12 MHz | 12 | 12 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | 10 | NO | 0 | 16 | AVR | NO | AVR | NO | 8 | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 16 | YES | 0.25 | FLASH | 6 mA | 5.5 V | 1.7 V | INDUSTRIAL | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 4 mm | 4 mm | ATMEL CORP | MLF-20 | compliant | 8542.31.00.01 | Microchip |