Filter Your Search
1 - 5 of 5 results
|
ATTINY461-20SU
Atmel Corporation
|
$1.5100 | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | AVR RISC | 8.1 MHz | 11 | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | 0 | 20 | AVR | NO | AVR | NO | 4 | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | 0.25 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
ATTINY461-20SUR
Microchip Technology Inc
|
$1.6989 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 256 | AVR RISC | 20 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATTINY461-20SU
Microchip Technology Inc
|
$2.0860 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 256 | AVR RISC | 20 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 8 | 16 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | compliant | 8542.31.00.01 | Microchip | EAR99 | ||||||||||||
|
ATTINY461-20SUR
Atmel Corporation
|
$2.1856 | Yes | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | AVR RISC | 8.1 MHz | 11 | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | 0 | 20 | AVR | NO | AVR | NO | 4 | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | 0.25 | FLASH | 9 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.31.00.01 | Microchip | |||
|
ATTINY461-20SU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 20 MHz | 4096 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 1.8 V | ATMEL CORP | , | unknown | 8542.31.00.01 |