Parametric results for: attiny3217-mfr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: attiny3217mfr
Select parts from the table below to compare.
Compare
Compare
ATTINY3217-MFR
Microchip Technology Inc
$1.0912 Yes Active 8 16 MHz 32768 2048 2048 AVR RISC 20 MHz 22 4 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 8MHZ AT 2.7V MINIMUM SUPPLY NO YES NO FIXED POINT YES NO YES 22 1 8 8 YES FLASH 100 mA 5.5 V 4.5 V AUTOMOTIVE S-XQCC-N24 e3 2 125 °C -40 °C 260 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC24,.16SQ,20 compliant EAR99 8542.31.00.01 2018-06-21 Microchip