Filter Your Search
1 - 3 of 3 results
|
ATTINY261-20SU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | AVR RISC | 8.1 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | unknown | 8542.31.00.01 | Microchip | ||||
|
ATTINY261-20SU-SL383
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 2048 | 3 V | MICROCONTROLLER, RISC | 8 | FLASH | 5.5 V | 2.7 V | ATMEL CORP | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
ATTINY261-20SUR
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 20 MHz | 2048 | 128 | AVR RISC | 8.1 MHz | 16 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7 MINIMUM SUPPLY AT 10 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, GREEN, PLASTIC, MS-013AC, SOIC-20 | 20 | unknown | 8542.31.00.01 | Microchip |