Filter Your Search
1 - 4 of 4 results
|
ATTINY24A-MMH
Microchip Technology Inc
|
$0.9275 | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATTINY24A-MMHR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 128 | AVR RISC | 8 | 20 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | ATMEL CORP | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | compliant | 8542.31.00.01 | QFN | 20 | ||||||||||||
|
ATTINY24A-MMH
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 2048 | 128 | AVR RISC | 8 | 20 MHz | 8 | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 4 MHZ | 0 | 20 | AVR | NO | AVR | NO | 2 | YES | 8 | YES | 0.12 | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.11SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | ATMEL CORP | 3 X 3 MM, 0.85 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-20 | compliant | 8542.31.00.01 | QFN | 20 | ||||||||||||
|
ATTINY24A-MMHR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | AVR | 20 MHz | 12 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 4 MHZ | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | YES | FLASH | 7 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,18 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 450 µm | QUAD | 850 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | EAR99 | 8542.31.00.01 | Microchip |