Filter Your Search
1 - 2 of 2 results
|
ATTINY1624-XF
Microchip Technology Inc
|
$0.9518 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 2000 | AVR RISC | 20 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||
|
ATTINY1624-XFR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 2000 | AVR RISC | 20 MHz | 12 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 12 | 2 | 8 | 8 | YES | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |