Filter Your Search
1 - 5 of 5 results
|
ATTINY12V-1SU
Microchip Technology Inc
|
$1.3685 | Yes | Yes | Obsolete | 8 | 1.2 MHz | 512 | AVR RISC | 1.2 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 16 | NO | FLASH | 1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
ATTINY12V-1SUR
Microchip Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 1.2 MHz | 512 | AVR RISC | 1.2 MHz | 6 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 16 | NO | FLASH | 1 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | MICROCHIP TECHNOLOGY INC | 0.209 INCH, GREEN, PLASTIC, EIAJ, SOP-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||
|
ATTINY12V-1SU-SL383
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 1.2 MHz | 1024 | AVR RISC | 1.2 MHz | 6 | YES | 3 V | CMOS | NO | NO | NO | 8 | NO | FLASH | 1 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOP, SOP8,.3 | unknown | 8542.31.00.01 | ||||||||||||||
|
ATTINY12V-1SU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 1.2 MHz | 512 | 32 | AVR RISC | 1.2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 1 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | 0.209 INCH, GREEN, EIAJ, PLASTIC, SOP-8 | compliant | 8542.31.00.01 | Microchip | SOIC | 8 | |||||||||||||
|
ATTINY12V-1SUR
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 1.2 MHz | 512 | 32 | AVR RISC | 1.2 MHz | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 1 mA | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.24 mm | 5.29 mm | ATMEL CORP | SOP, SOP8,.3 | compliant | 8542.31.00.01 | Microchip | SOIC | 8 |