Filter Your Search
1 - 2 of 2 results
|
ATT3090-125H175I
LSI Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 320 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 320 CLBS, 5000 GATES | TYP. GATES = 5000-6000 | 125 MHz | 5.5 V | 4.5 V | S-PPGA-P175 | Not Qualified | e0 | 85 °C | -40 °C | 175 | PLASTIC/EPOXY | PGA | PGA176,16X16MOD | SQUARE | GRID ARRAY | NO | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.16 mm | 42.16 mm | 4.37 mm | LUCENT TECHNOLOGIES INC | PGA | PGA, PGA176,16X16MOD | 175 | unknown | 8542.39.00.01 | ||
|
ATT3090-125H175
LSI Corporation
|
Check for Price Buy | No | Obsolete | 5 V | 144 | 144 | 320 | 5000 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 320 CLBS, 5000 GATES | 125 MHz | 5.25 V | 4.75 V | S-PPGA-P176 | Not Qualified | e0 | 70 °C | 176 | PLASTIC/EPOXY | PGA | PGA176,16X16MOD | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | 42.16 mm | 42.16 mm | 4.37 mm | AGERE SYSTEMS INC | PGA | PGA, PGA176,16X16MOD | 175 | unknown | 8542.39.00.01 |