Filter Your Search
1 - 8 of 8 results
|
ATT3020-100M84-DT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | ||||||||||||
|
ATT3020-100M84-D
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
ATT3020-100M84
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 1000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 1000 GATES | TYP. GATES = 1000-1500 | 100 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | e0 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | LUCENT TECHNOLOGIES INC | PLASTIC, LCC-84 | unknown | 8542.39.00.01 | LCC | 84 | |||
|
ATT3020-100M84-TR
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.25 V | 4.75 V | S-PQCC-J84 | Not Qualified | 70 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||
|
ATT3020-100M84I-DT
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3020-100M84I-D
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | LUCENT TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | |||||||||||
|
ATT3020-100M84I
LSI Corporation
|
Check for Price | No | Obsolete | 5 V | 64 | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | AT & T MICROELECTRONICS | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | LCC | 84 | ||
|
ATT3020-100M84I-TR
LSI Corporation
|
Check for Price | Obsolete | 5 V | 64 | 64 | 2000 | 64 | 7 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 64 CLBS, 2000 GATES | 256 FLIP-FLOPS | 120 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 85 °C | -40 °C | 84 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | QUAD | AT & T MICROELECTRONICS | , | unknown | 8542.39.00.01 |