Parametric results for: att2c06, under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 76 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: att2c06
Select parts from the table below to compare.
Compare
Compare
ATT2C06-2T100I-DB
LSI Corporation
Check for Price Buy Obsolete 5 V 77 77 6900 144 5.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES MAX 77 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 5.5 V 4.5 V S-PQFP-G100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
ATT2C06-3T144I-DB
LSI Corporation
Check for Price Buy Obsolete 5 V 114 114 5000 144 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 5000 GATES MAX 114 I/OS; 576 FLIP-FLOPS; TYP GATES = 5000 TO 6200 5.5 V 4.5 V S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP TQFP144(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm AT & T MICROELECTRONICS , unknown 8542.39.00.01
ATT2C06-2T144I-DB
LSI Corporation
Check for Price Buy Obsolete 5 V 114 114 6900 144 5.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES MAX 114 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 5.5 V 4.5 V S-PQFP-G144 Not Qualified 85 °C -40 °C 144 PLASTIC/EPOXY QFP TQFP144(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
ATT2C06-2J160I
LSI Corporation
Check for Price Buy No Obsolete 5 V 130 130 576 6900 5.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES 5.5 V 4.5 V S-PQFP-G160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD 28 mm 28 mm 4.07 mm AGERE SYSTEMS INC QFP, QFP160,1.2SQ unknown 8542.39.00.01
ATT2C06-3M84I
LSI Corporation
Check for Price Buy No Obsolete 5 V 64 64 576 5000 144 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 5000 GATES MAX. 64 I/OS; 576 FLIP FLOPS; TYP. GATES = 5000-6200 334 MHz 5.5 V 4.5 V S-PQCC-J84 Not Qualified e0 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.16 mm 29.16 mm 5.08 mm AT & T MICROELECTRONICS QCCJ, LDCC84,1.2SQ unknown 8542.39.00.01
ATT2C06-2T144-DB
LSI Corporation
Check for Price Buy Obsolete 5 V 114 114 6900 144 5.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 144 CLBS, 6900 GATES MAX 114 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 5.25 V 4.75 V S-PQFP-G144 Not Qualified 70 °C 144 PLASTIC/EPOXY QFP TQFP144(UNSPEC) SQUARE FLATPACK YES GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
ATT2C06-2J160
LSI Corporation
Check for Price Buy No Obsolete 5 V 130 130 576 6900 5.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 144 CLBS, 6900 GATES 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD 28 mm 28 mm 4.07 mm AGERE SYSTEMS INC QFP, QFP160,1.2SQ unknown 8542.39.00.01
ATT2C06-3J160I
LSI Corporation
Check for Price Buy No Obsolete 5 V 130 130 576 6900 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES 5.5 V 4.5 V S-PQFP-G160 Not Qualified e0 85 °C -40 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 635 µm QUAD 28 mm 28 mm 4.07 mm AGERE SYSTEMS INC QFP, QFP160,1.2SQ unknown 8542.39.00.01
ATT2C06-3J160I-DB
LSI Corporation
Check for Price Buy Obsolete 5 V 130 130 6900 144 3.7 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES MAX 130 I/OS; 576 FLIP-FLOPS; TYP GATES = 6900 TO 15900 5.5 V 4.5 V S-PQFP-G160 Not Qualified 85 °C -40 °C 160 PLASTIC/EPOXY QFP SQUARE FLATPACK YES GULL WING 650 µm QUAD 28 mm 28 mm 4.07 mm LUCENT TECHNOLOGIES INC , unknown 8542.39.00.01
ATT2C06-2S208I
LSI Corporation
Check for Price Buy No Obsolete 5 V 171 171 576 6900 5.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 144 CLBS, 6900 GATES 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 85 °C -40 °C 208 PLASTIC/EPOXY QFP QFP208,1.2SQ,20 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm AGERE SYSTEMS INC QFP, QFP208,1.2SQ,20 unknown 8542.39.00.01