Filter Your Search
1 - 2 of 2 results
|
ATSAML21J18B-UUT
Microchip Technology Inc
|
$2.0698 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 40960 | CORTEX-M0+ | 32 MHz | 51 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 16 | 16 | 1 | 8 | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | R-PBGA-B64 | e1 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 483 µm | 3.275 mm | 3.58 mm | MICROCHIP TECHNOLOGY INC | WLCSP-64 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||
|
ATSAML21J18B-UUT
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | Microchip |