Filter Your Search
1 - 2 of 2 results
|
ATSAML11E14A-MFT
Microchip Technology Inc
|
$2.7850 | Active | 32 | 32 MHz | 16384 | 4096 | 4096 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 8 | 8 | YES | FLASH | 247 µA | 3.63 V | 1.62 V | AUTOMOTIVE | S-XQCC-N32 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100; TS 16949 | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 5A992.C | 8542.31.00.01 | 2018-06-19 | Microchip | ||||
|
ATSAML11E14A-MFTKPH
Microchip Technology Inc
|
Check for Price | Active | 32 | 32 MHz | 16384 | 4096 | CORTEX-M23 | 32 MHz | 25 | 3 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 8 | 8 | 3 | 8 | 8 | YES | FLASH | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQCC-N32 | 125 °C | -40 °C | TS 16949 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | VQFN-32 | compliant | 3A991.A.2 | 8542.31.00.01 |