Filter Your Search
1 - 4 of 4 results
|
ATSAME70N19A-AN
Microchip Technology Inc
|
$11.3269 | Yes | Yes | Active | 32 | 300 MHz | 524288 | 262144 | 131072 | CORTEX-M7 | 20 MHz | 75 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||
|
ATSAME70N19A-ANT
Microchip Technology Inc
|
$12.4900 | Yes | Yes | Active | 32 | 300 MHz | 524288 | 262144 | 262144 | CORTEX-M7 | 16 | 24 | 20 MHz | 75 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AS 1.7V TO 3.6V SUPPLY | NO | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 3 | 8 | 8 | YES | FLASH | 6 µA | 1.32 V | 1.08 V | INDUSTRIAL | S-XQFP-G100 | e3 | 105 °C | -40 °C | AEC-Q100; TS 16949 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | LQFP-100 | compliant | 5A992.C | 8542.31.00.01 | Microchip | ||||||
|
ATSAME70N19A-AN
Atmel Corporation
|
Check for Price | Obsolete | 32 | 300 MHz | 524288 | 262144 | 131072 | CORTEX-M7 | 20 MHz | 75 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | SECONDS | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LQFP-100 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATSAME70N19A-ANT
Atmel Corporation
|
Check for Price | Obsolete | 32 | 300 MHz | 524288 | 262144 | 131072 | CORTEX-M7 | 20 MHz | 75 | 12 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 24 | 8 | 8 | YES | FLASH | 1.32 V | 1.2 V | INDUSTRIAL | SECONDS | S-PQFP-G100 | 105 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | LQFP-100 | unknown | 8542.31.00.01 | Microchip |