Filter Your Search
1 - 1 of 1 results
|
ATSAME53N20A-AZT
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 100 MHz | 1048576 | 262144 | 262144 | CORTEX-M4F | 48 MHz | 81 | 13 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | YES | YES | 32 | 16 | 8 | 8 | YES | FLASH | 360 mA | 3.63 V | 1.71 V | AUTOMOTIVE | S-PQFP-G100 | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100; ISO/TS-16949 | 30 | 100 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 5A992.C | 8542.31.00.01 |