Parametric results for: atsamd21e17amft under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: atsamd21e17amft
Select parts from the table below to compare.
Compare
Compare
ATSAMD21E17A-MFT
Microchip Technology Inc
$3.1550 Yes Active 32 48 MHz 131072 16384 16384 Cortex-M0+ 32 MHz 26 8 YES 3.3 V MICROCONTROLLER, RISC CMOS NO YES YES FIXED POINT YES YES YES 12 16 4 8 8 YES FLASH 92 mA 3.63 V 1.62 V AUTOMOTIVE S-XQCC-N32 125 °C -40 °C NOT SPECIFIED TS 16949 NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC QFN-32 compliant Microchip
ATSAMD21E17A-MFT
Atmel Corporation
Check for Price Transferred 32 48 MHz 131072 16384 32 MHz 26 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.63 V 1.62 V AUTOMOTIVE S-XQCC-N32 125 °C -40 °C 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm ATMEL CORP HVQCCN, unknown 3A991.A.2 8542.31.00.01