Filter Your Search
1 - 2 of 2 results
|
ATSAMD21E15A-AFT
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 32768 | 4096 | Cortex-M0+ | 32 MHz | 26 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 4 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G32 | 125 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-02-01 | Microchip | ||
|
ATSAMD21E15A-AFT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 32768 | 32 MHz | 26 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | AUTOMOTIVE | S-PQFP-G32 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |