Filter Your Search
1 - 4 of 4 results
|
ATSAMD20G17A-AN
Microchip Technology Inc
|
$2.9650 | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | CORTEX-M0 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | ||||
|
ATSAMD20G17A-AN
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 131072 | 32 MHz | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TFQFP, | unknown | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
|
ATSAMD20G17A-ANT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | CORTEX-M0 | 32 MHz | 38 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | FIXED POINT | YES | YES | YES | 16 | 8 | 8 | YES | FLASH | 92 mA | 3.63 V | 3.3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | ||||
|
ATSAMD20G17A-ANT
Atmel Corporation
|
Check for Price | Transferred | 32 | 48 MHz | 131072 | 32 MHz | 38 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 3.63 V | 1.62 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | ATMEL CORP | TFQFP, | unknown | Microchip | 3A991.A.2 | 8542.31.00.01 |