Filter Your Search
1 - 2 of 2 results
|
ATSAMC21J18A-MZT
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | CORTEX-M0 | 48 MHz | 52 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC64,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-01-14 | Microchip | ||
|
ATSAMC21J18A-MZTVAO
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0+ | 32 MHz | 52 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 1 | 8 | 8 | YES | FLASH | 6.6 mA | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N64 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | VQFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 |