Filter Your Search
1 - 5 of 5 results
|
ATSAMC21J18A-AUT
Microchip Technology Inc
|
$4.0918 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | 32768 | Cortex-M0+ | 48 MHz | 52 | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 1 | 8 | 8 | YES | FLASH | 6.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAMC21J18A-AUT64
Microchip Technology Inc
|
$5.1550 | Active | 32 | 64 MHz | 262144 | 32768 | 32768 | Cortex-M0+ | 48 MHz | 52 | 8 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 1 | 8 | 8 | YES | FLASH | 7.6 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | Microchip | |||||||||||
|
ATSAMC21J18A-AU
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAMC21J18A-AUT
Atmel Corporation
|
Check for Price | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 30 | MATTE TIN | ATMEL CORP | , | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAMC21J18A-AU
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M0 | 48 MHz | 52 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | compliant | 3A991.A.2 | 8542.31.00.01 |