Filter Your Search
1 - 4 of 4 results
|
ATSAMC21G17A-AUT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 32 | 48 MHz | 131072 | 16384 | 16384 | CORTEX-M0 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | e3 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP48,.35SQ | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
ATSAMC21G17A-AU
Microchip Technology Inc
|
Check for Price | Active | 32 | 48 MHz | 131072 | 16384 | CORTEX-M0 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | YES | YES | 12 | 16 | 8 | 8 | 8 | YES | FLASH | 2.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFQFP | TQFP48,.35SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP48,.35SQ | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
ATSAMC21G17A-AUT
Atmel Corporation
|
Check for Price | Yes | Transferred | MICROCONTROLLER, RISC | CMOS | e3 | 3 | 260 | 30 | MATTE TIN | ATMEL CORP | , | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||||||||||||||||||
|
ATSAMC21G17A-AU
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 |