Filter Your Search
1 - 2 of 2 results
|
ATSAMA5D42B-CUR
Microchip Technology Inc
|
$9.7551 | Active | 32 | 600 MHz | 131072 | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | e1 | 1 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | TIN SILVER COPPER OVER NICKEL | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TFBGA-361 | compliant | 5A992.C | 8542.31.00.01 | 2017-10-26 | Microchip | ||
|
ATSAMA5D42B-CU
Microchip Technology Inc
|
$12.9371 | Active | 32 | 600 MHz | 131072 | 32 | 26 | 50 MHz | YES | 1.26 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 32 | 1 | 2 | 8 | 1.32 V | 1.16 V | INDUSTRIAL | S-PBGA-B361 | 85 °C | -40 °C | TS 16949 | 361 | PLASTIC/EPOXY | TFBGA | BGA361,19X19,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 16 mm | 16 mm | MICROCHIP TECHNOLOGY INC | TFBGA-361 | compliant | 5A992.C | 8542.31.00.01 | 2017-10-26 | Microchip |