Parametric results for: atsam4sd32bb-uur under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: atsam4sd32bbuur
Select parts from the table below to compare.
Compare
Compare
ATSAM4SD32BB-UUR
Microchip Technology Inc
$7.5032 Active 32 120 MHz 2097152 163840 163840 CORTEX-M4 50 MHz 47 6 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 22 8 8 YES FLASH 25 mA 1.32 V 1.2 V INDUSTRIAL R-PBGA-B64 e1 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 400 µm BOTTOM 533 µm 4.423 mm 4.723 mm MICROCHIP TECHNOLOGY INC WLCSP-64 compliant 3A991.A.2 8542.31.00.01 Microchip
ATSAM4SD32BB-UUR
Atmel Corporation
Check for Price Transferred 32 120 MHz 2097152 163840 50 MHz 47 YES 1.2 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 1.32 V 1.08 V INDUSTRIAL R-PBGA-B64 85 °C -40 °C 64 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 533 µm 4.423 mm 4.723 mm ATMEL CORP VFBGA, unknown 3A991.A.2 8542.31.00.01 Microchip
ATSAM4SD32BB-UURR
Atmel Corporation
Check for Price Transferred MICROCONTROLLER, RISC CMOS ATMEL CORP , unknown 8542.31.00.01