Filter Your Search
1 - 4 of 4 results
|
ATSAM4S4AB-AN
Microchip Technology Inc
|
$4.5490 | Yes | Yes | Active | 32 | 120 MHz | 262144 | 65536 | 65536 | CORTEX-M4 | 50 MHz | 34 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAM4S4AB-AN
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 262144 | 65536 | 50 MHz | 34 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATSAM4S4AB-ANR
Atmel Corporation
|
Check for Price | Transferred | 32 | 120 MHz | 262144 | 65536 | 50 MHz | 34 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G48 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
ATSAM4S4AB-ANR
Microchip Technology Inc
|
Check for Price | Active | 32 | 120 MHz | 262144 | 65536 | 65536 | CORTEX-M4 | 50 MHz | 34 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |