Filter Your Search
1 - 3 of 3 results
|
ATSAM4S16BA-UUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 131072 | CORTEX-M4 | 50 MHz | 47 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | e1 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 533 µm | 3.42 mm | 4.424 mm | MICROCHIP TECHNOLOGY INC | WLCSP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAM4S16BA-UUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4 | 50 MHz | 47 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 25 mA | 1.32 V | 1.08 V | INDUSTRIAL | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | VFBGA | BGA64,8X8,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 533 µm | 3.42 mm | 4.424 mm | ATMEL CORP | VFBGA, BGA64,8X8,16 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
|
ATSAM4S16BA-UURR
Atmel Corporation
|
Check for Price | Transferred | MICROCONTROLLER, RISC | CMOS | ATMEL CORP | , | unknown | 8542.31.00.01 |