Filter Your Search
1 - 4 of 4 results
|
ATSAM4S16BA-AU
Microchip Technology Inc
|
$6.1457 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 131072 | CORTEX-M4 | 50 MHz | 47 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAM4S16BA-AUR
Atmel Corporation
|
$6.6456 | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4 | 50 MHz | 47 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 25 mA | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LFQFP, QFP64,.47SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
ATSAM4S16BA-AUR
Microchip Technology Inc
|
$7.4850 | Yes | Active | 32 | 120 MHz | 1048576 | 131072 | 131072 | CORTEX-M4 | 50 MHz | 47 | 6 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 22 | 8 | 8 | YES | FLASH | 25 mA | 1.32 V | 1.2 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
ATSAM4S16BA-AU
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 120 MHz | 1048576 | 131072 | CORTEX-M4 | 50 MHz | 47 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 1.32 V | 1.08 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |