Filter Your Search
1 - 4 of 4 results
|
ATSAM3U4EA-AU
Atmel Corporation
|
$6.0548 | Yes | Transferred | 32 | 12 MHz | 65536 | 53248 | CORTEX-M3 | 8 | 24 | 12 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 32 | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.45 mm | 20 mm | 20 mm | ATMEL CORP | QFP | LFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
ATSAM3U4EA-AU
Microchip Technology Inc
|
$9.0446 | Yes | Yes | Active | 32 | 96 MHz | 262144 | 53248 | CORTEX-M3 | 8 | 24 | 12 MHz | 96 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.45 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 | compliant | 8542.31.00.01 | Microchip | 3A991.A.2 | ||||
|
ATSAM3U4EA-AUS
Microchip Technology Inc
|
Check for Price | Active | 32 | 96 MHz | 16 | 24 | 20 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.45 mm | 20 mm | 20 mm | MICROCHIP TECHNOLOGY INC | 20 X 20 MM, 0.50 MM PITCH, GREEN, PLASTIC, MS-026, LQFP-144 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
ATSAM3U4EA-AUS
Atmel Corporation
|
Check for Price | Transferred | 32 | 96 MHz | 16 | 24 | 20 MHz | 96 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | FLASH | 1.95 V | 1.62 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.45 mm | 20 mm | 20 mm | ATMEL CORP | LFQFP, | unknown | 8542.31.00.01 |