Filter Your Search
1 - 2 of 2 results
|
ATS665LSG
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | NO | 200 ns | 2.5 mm | 500 µm | 0.40V | PROXIMITY SENSOR,HALL EFFECT | DIGITAL VOLTAGE | DUAL OUTPUT | 14 mA | INVERTING | OPEN-COLLECTOR | 24 V | 3.3 V | BICMOS | 150 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.18,50 | ROUND | SOLDER | 5.5 mm | 7 mm | 7.8 mm | ALLEGRO MICROSYSTEMS LLC | SIP4,.18,50 | compliant | PLASTIC | ||||
|
ATS665LSGTN-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | NO | 1000 ns | 2.5 mm | 500 µm | 0.40V | PROXIMITY SENSOR,HALL EFFECT | ANALOG VOLTAGE | DUAL OUTPUT | 14 mA | INVERTING | OPEN-COLLECTOR | 24 V | 3.3 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 4 | PLASTIC/EPOXY | SIP4,.18,50 | ROUND | Matte Tin (Sn) | SOLDER | 5.5 mm | 5.8 mm | ALLEGRO MICROSYSTEMS LLC | LEAD FREE PLASTIC PACKAGE-4 | unknown | PLASTIC |