Filter Your Search
1 - 10 of 50 results
|
ATS137W-A
Anachip Corporation
|
Check for Price | No | Transferred | YES | 10 mT | 1 mT | 10 mA | INVERTING | OPEN-COLLECTOR | BIPOLAR | e0 | 85 °C | -20 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | Tin/Lead (Sn/Pb) | ANACHIP CORP | TO-236 | unknown | ||||||||||||||||||||
|
ATS137-PL-A
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | NO | 8 mT | 300-700mV | 10 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 3 mm | 4.1 mm | DIODES INC | LEAD FREE, SIP-3 | compliant | EAR99 | ||||||
|
ATS137-WL-A
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 8 mT | 300-700mV | 10 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e3 | 85 °C | -20 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1.2 mm | 2.9 mm | DIODES INC | TO-236 | compliant | EAR99 | |||||
|
ATS137-WL-B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 8 mT | 300-700mV | 13 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e3 | 85 °C | -20 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1.2 mm | 2.9 mm | DIODES INC | TO-236 | compliant | EAR99 | |||||
|
ATS137P-A
Diodes Incorporated
|
Check for Price | No | Obsolete | NO | 8 mT | 10 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | VOLTAGE OUTPUT | REVERSE POLARITY PROTECTION | 10 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e0 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 1.52 mm | 4.105 mm | DIODES INC | SIP3,.03,50 | compliant | EAR99 | ||||||||
|
ATS137-WL-A
Integrated Circuit Technology Corp
|
Check for Price | Transferred | YES | 8 mT | 10 mT | 1 mT | MAGNETIC FIELD SENSOR,HALL EFFECT | DIGITAL CURRENT | REVERSE POLARITY PROTECTION | 10 mA | 25 mA | 20 V | 3.5 V | 85 °C | -20 °C | SURFACE MOUNT | 3 | RECTANGULAR | SOLDER | 1.6 mm | 1.2 mm | 2.9 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SOT-23 | 3 | |||||||||||||||
|
ATS137-PL-B
Anachip Corporation
|
Check for Price | Yes | Transferred | NO | 13 mT | 1 mT | 10 mA | INVERTING | OPEN-COLLECTOR | BIPOLAR | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | ANACHIP CORP | SIP3,.03,50 | unknown | ||||||||||||||||||||||
|
ATS137-WL-B
Integrated Circuit Technology Corp
|
Check for Price | Transferred | MAGNETIC FIELD SENSOR,HALL EFFECT | INTEGRATED CIRCUIT TECHNOLOGY CORP | unknown | SOT-23 | 3 | ||||||||||||||||||||||||||||||||||
|
ATS137-WLA-B
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | YES | 8 mT | 300-700mV | 13 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e3 | 85 °C | -20 °C | SURFACE MOUNT | 3 | PLASTIC/EPOXY | TO-236 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 1.6 mm | 1.2 mm | 2.9 mm | DIODES INC | TO-236 | compliant | EAR99 | |||||
|
ATS137-PL-B-A
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | NO | 8 mT | 700mV | 10 mT | 1 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | 10 mA | 25 mA | INVERTING | OPEN-COLLECTOR | 20 V | 3.5 V | BIPOLAR | e3 | 85 °C | -20 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.5 mm | 3 mm | 4.1 mm | DIODES INC | SIP3,.03,50 | compliant | EAR99 |